
The BYV32EB-200,118 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 200V and a maximum forward surge current of 137A. The diode is packaged in a D2PAK-3 plastic package and is surface mountable. It is RoHS compliant and has a reverse recovery time of 25ns.
NXP BYV32EB-200,118 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 20A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 137A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV32EB-200,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
