Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BYV410-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 132A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV410-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.