General Purpose Rectifier Diode, 150V Vrrm, 30A Average Rectified Current. Features 160A Peak Non-Repetitive Surge Current and 28ns Reverse Recovery Time. Packaged in a TO-220AB through-hole mount, operating from -40°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BYV42E-150,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Current | 30A |
| Forward Current | 30A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reverse Recovery Time | 28ns |
| Reverse Recovery Time-Max | 28ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| Voltage | 150V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV42E-150,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
