14A, 100V, SILICON, RECTIFIER DIODE, TO-220AC
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |