
General purpose rectifier diode with 200V repetitive reverse voltage and 14A average rectified current. Features a 160A maximum surge current and 30ns reverse recovery time. Housed in a TO-220AC package for through-hole mounting, operating from -40°C to 150°C. This RoHS compliant component is supplied in a 50-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BYV79E-200,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 14A |
| Package/Case | TO-220AC |
| Current | 14A |
| Forward Current | 14A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 150V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV79E-200,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.