
The BYW29E-100 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a reverse voltage rating of 100V and an output current of 8A. The diode is packaged in a TO-220AC plastic package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
NXP BYW29E-100 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 88A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYW29E-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
