DIODE 12.5 A, 150 V, SILICON, RECTIFIER DIODE, DO-4, METAL PACKAGE-1, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-4 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |