The BYW56 diode from NXP has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 1kV and a peak non-repetitive surge current of 50A. The diode has a forward current rating of 2A and a reverse recovery time of 3000ns. It is available in a through-hole package with dimensions of 3.81mm in height, 4.57mm in length, and 3.81mm in width.
Checking distributor stock and pricing after the page loads.
| Forward Current | 2A |
| Height | 3.81mm |
| Length | 4.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 3000ns |
| RoHS Compliant | No |
| Width | 3.81mm |
| RoHS | Not Compliant |