
Automotive ESD Suppressor, TVS Diode, 8kV ESD protection. Features 11V clamping voltage, 6.8V reverse standoff voltage, and 2.5A peak pulse current. Operates with a 7.2V working voltage and 2µA leakage current. Housed in a 20-pin SOIC package for surface mounting, with 18 unidirectional channels.
NXP BZA100118 technical specifications.
| Capacitance | 120pF |
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Clamping Voltage-Max | 11V |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 13mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 27.5W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 18 |
| Number of Unidirectional Channels | 18 |
| Operating Supply Voltage | 7.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 27.5W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.6mm |
| Working Voltage | 7.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA100118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
