The BZA456A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 5.88V and a maximum non-repetitive peak reverse power dissipation of 24W. The diode is packaged in a plastic SC-74 with 6 pins. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZA456A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.88 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Clamping Voltage-Max | 8 |
| Power Dissipation-Max | 0.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZA456A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.