Sign in to ask questions about the NXP BZB984-C11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZB984-C11 technical specifications.
| Package/Case | SOT-663 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 425mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB984-C11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.