The BZD27-C36,115 Zener diode from NXP features a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 2.3W. It has a Zener voltage of 36V and an impedance of 40R. This diode is not RoHS compliant and does not provide ESD protection. It is designed for surface mount applications.
NXP BZD27-C36,115 technical specifications.
| ESD Protection | No |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZD27-C36,115 to view detailed technical specifications.
No datasheet is available for this part.