The BZV55-B18 is a hermetically sealed, glass packaged Zener diode with a voltage rating of 18V and a tolerance of 2%. It has a maximum power dissipation of 500mW and is designed for surface mount applications. The diode is rated for operation between -65°C and 200°C. It is RoHS compliant and available in a small SOD package with a diameter of 1.6mm and a height of 3.7mm.
NXP BZV55-B18 technical specifications.
| Package/Case | SOD |
| Diameter | 1.6mm |
| Height | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B18 to view detailed technical specifications.
No datasheet is available for this part.