The BZV55-B5V1 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a power dissipation of 0.4W and is packaged in a 2-pin O-LELF-R2. This zener diode is suitable for applications requiring a stable voltage reference.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |