The BZV55-C10,135 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a power dissipation of 0.4W and is available in a 2-pin O-LELF-R2 package. This zener diode is suitable for applications requiring a high level of reliability and can operate within a wide temperature range.
Sign in to ask questions about the NXP BZV55-C10,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV55-C10,135 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZV55-C10,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.