Sign in to ask questions about the NXP BZV55-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV55-C18 technical specifications.
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
