The BZV55-C3V6,115 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a power dissipation of 0.4 watts and is available in a 2-pin package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in applications where a reliable and efficient zener diode is required.
NXP BZV55-C3V6,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.