The BZV55-C3V9,115 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a hermetic glass package with 2 terminals and a pin count of 2. The diode has a power dissipation maximum of 0.4W and is constructed from a single silicon element. This zener diode is suitable for use in a variety of applications where a reliable and efficient voltage regulation is required.
NXP BZV55-C3V9,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZV55-C3V9,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.