Sign in to ask questions about the NXP BZV85-C16,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV85-C16,113 technical specifications.
| Package/Case | DO-41 |
| Impedance | 15R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C16,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.