Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZV90-C43,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV90-C43,115 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C43,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.