The BZV90-C51,115 is a single zener diode with a zener voltage of 51V and a tolerance of 5%. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 1.5W. The diode is packaged in a TO-261-4 package and is lead free and RoHS compliant. It is suitable for surface mount applications and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZV90-C51,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV90-C51,115 technical specifications.
| Package/Case | TO-261-4 |
| Impedance | 180R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C51,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.