Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZV90-C5V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV90-C5V1 technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C5V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.