The BZV90-C6V2,115 is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is available in a 4-pin plastic SMD package. It can dissipate up to 1.5 watts of power.
Sign in to ask questions about the NXP BZV90-C6V2,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZV90-C6V2,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZV90-C6V2,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.