NXP BZV90C8V2TR technical specifications.
| Package/Case | SC |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90C8V2TR to view detailed technical specifications.
No datasheet is available for this part.