The BZX100A is a unidirectional silicon zener diode with a maximum power dissipation of 1W and an operating temperature range of -40°C to 150°C. It has a 2-pin plastic SC-90 package and is suitable for general-purpose applications. The diode is manufactured by NXP and meets the requirements for use in automotive and industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX100A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZX100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.