Sign in to ask questions about the NXP BZX284-B22,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX284-B22,115 technical specifications.
| Package/Case | SOD |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX284-B22,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
