DIODE ZENER 10V 400MW SOD2
NXP BZX284-C10,115 technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.