The BZX284-C27,135 Zener Diode from NXP features a Zener voltage of 27V with a tolerance of 5%. It has a maximum power dissipation of 400mW and an impedance of 40R. The diode is packaged in a SOD package type and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
NXP BZX284-C27,135 technical specifications.
| Package/Case | SOD |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.