
DIODE ZENER 39V 400MW SOD2
NXP BZX284-C39,115 technical specifications.
| Package/Case | SOD |
| Impedance | 75R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.
