
The NXP BZX284-C3V0,115 is a Zener diode with a Zener voltage of 3V and a tolerance of 5%. It has a maximum power dissipation of 400mW and an operating temperature range of -65°C to 150°C. The diode is packaged in a SOD package and is mounted using surface mount technology. It is RoHS compliant and available in tape and reel packaging.
NXP BZX284-C3V0,115 technical specifications.
| Package/Case | SOD |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX284-C3V0,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.