The BZX284-C47 is a single Zener diode with a Zener voltage of 47V and impedance of 90R. It has a maximum power dissipation of 400mW and a maximum reverse leakage current of 50nA. The diode is packaged in a small outline diode (SOD) with dimensions of 1.6mm height, 2.1mm length, and 1.4mm width. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
NXP BZX284-C47 technical specifications.
| Package/Case | SOD |
| Height | 1.6mm |
| Impedance | 90R |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| Zener Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.
