The BZX384-B20T/R is a Zener diode with a DC rated voltage of 20V and a voltage tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 55 ohms. The diode is packaged in a SC package and is lead-free. It operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 2% |
| Zener Voltage | 20V |
| RoHS | Compliant |