
The BZX384-B27T/R Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a power dissipation of 300mW. It has a DC rated voltage of 27V with a voltage tolerance of 2%. The diode is packaged in a SC package and is lead free. The maximum reverse leakage current is 50nA and the impedance is 80R.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 2% |
| Zener Voltage | 27V |
| RoHS | Compliant |