
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Impedance | 170R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 2% |
| Zener Voltage | 47V |
| RoHS | Compliant |