
Zener Diodes DIODE ZENER 2 PCT TAPE-7
Checking distributor stock and pricing after the page loads.
NXP BZX384-B4V7T/R technical specifications.
| Package/Case | SC |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.