The BZX384-C16 is a Zener diode with a Zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. The diode is available in a surface mount package and is packaged in cut tape. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
NXP BZX384-C16 technical specifications.
| Height | 1.05mm |
| Impedance | 40R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-C16 to view detailed technical specifications.
No datasheet is available for this part.