
The BZX384-C56 is a surface mount zener diode with a zener voltage of 56V and a tolerance of 5%. It has a maximum power dissipation of 300mW and a maximum operating temperature range of -65°C to 150°C. The diode is packaged in cut tape and is RoHS compliant. Its impedance is 200R and the maximum reverse leakage current is 50nA.
NXP BZX384-C56 technical specifications.
| Height | 1.05mm |
| Impedance | 200R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-C56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.