Zener Single Diode, 5.6 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |