
The BZX585-B16TR is a 16V Zener diode with a voltage tolerance of 2%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode's power dissipation is 300mW and its impedance is 40R. It is available in a lead-free SC package, packaged in tape and reel quantities of 3000.
NXP BZX585-B16TR technical specifications.
| Package/Case | SC |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 2% |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
