
The BZX585-C5V6,115 is a surface mount NPN zener diode with a collector emitter breakdown voltage of 60V and a saturation voltage of 250mV. It has a high current gain of 100hFE and a maximum power dissipation of 300mW. The device is packaged in a SOT-223 case and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP BZX585-C5V6,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX585-C5V6,115 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| hFE Min | 100 |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Transition Frequency | 100MHz |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C5V6,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.