The BZX79-B16,133 is a Zener diode with a working voltage of 16V and a tolerance of 2%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case for through-hole mounting. The diode is lead-free and RoHS compliant, with a maximum operating temperature range of -65°C to 200°C.
NXP BZX79-B16,133 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Working Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
