Sign in to ask questions about the NXP BZX79-B30,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX79-B30,133 technical specifications.
| Lead Free | Lead Free |
| Max Reverse Current | 50nA |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B30,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.