BZX79 series - Voltage regulator diodes AXIAL 2-Pin
NXP BZX79-B3V3,133 technical specifications.
| Max Operating Temperature | 200 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.