The BZX79-C10,133 is a Zener diode with a Zener voltage of 10V and a tolerance of 5%. It has a maximum power dissipation of 400mW and an operating temperature range of -65°C to 200°C. The diode is packaged in an O-LALF-W2 package and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the NXP BZX79-C10,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX79-C10,133 technical specifications.
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C10,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
