
The BZX79-C15,143 Zener Diode from NXP features an impedance of 30 ohms and operates within a temperature range of -65°C to 200°C. With a maximum power dissipation of 400mW, this diode is suitable for various applications. It is available in a package quantity of 5000 and is packaged in tape and reel. The device is RoHS compliant and suitable for through-hole mounting.
NXP BZX79-C15,143 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C15,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
