The BZX79-C22,133 Zener Diode is a DO-35 packaged device with a maximum power dissipation of 400mW and a tolerance of 5%. It has a maximum reverse leakage current of 50nA and is RoHS compliant. The diode is suitable for use in a temperature range of -65°C to 200°C and is available in a package quantity of 10,000 units.
NXP BZX79-C22,133 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 55R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 22.05V |
| RoHS | Compliant |
No datasheet is available for this part.
