BZX79 series - Voltage regulator diodes AXIAL 2-Pin
NXP BZX79-C24,133 technical specifications.
| Package/Case | DO-35 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
