
The BZX79-C30,113 Zener Diode is a through-hole device with a maximum operating temperature range of -65°C to 200°C. It features a DO-204AH package and is compliant with RoHS regulations. The diode has a maximum power dissipation of 400mW and a tolerance of 5%. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AH |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Compliant |
