
The BZX79-C7V5,133 Zener diode features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and an impedance of 15R. The device is RoHS compliant and lead free, packaged in a tape and reel format with 10,000 units per package. It is suitable for use in high-temperature applications.
Sign in to ask questions about the NXP BZX79-C7V5,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX79-C7V5,133 technical specifications.
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C7V5,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
