The BZX79-C8V2 is a Zener diode with a DC rated voltage of 8.2V and a maximum power dissipation of 500mW. It has a capacitance of 75pF and an impedance of 15R. The diode is packaged in a DO-35 package, which is a through-hole mount type. It has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant.
NXP BZX79-C8V2 technical specifications.
| Capacitance | 75pF |
| Package/Case | DO-35 |
| Height | 1.85mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8.2V |
| Width | 1.85mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C8V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
